DRAM Module DDR2 SDRAM 2Gbyte 200SODIMM Tray
Micron MT18HTS25672CHY-53EE1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.