This 2GB DDR2 SDRAM module features a 72-bit data bus and operates at a maximum frequency of 667MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The module is organized as 256M x 72 bits and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT18HVF25672PDZ-667H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Organization | 256MX72 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT18HVF25672PDZ-667H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.