The Micron MT18HVF25672PZ-80EH1 is a 2GB DDR2 SDRAM module with a maximum frequency of 800MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.7V and 1.9V. The module is mounted via a socket and is packaged in a DIM form factor. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT18HVF25672PZ-80EH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HVF25672PZ-80EH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.