The MT18HVS25672CHY-53EE1 is a 72-bit memory module from Micron, featuring 256Mx72 organization and a maximum frequency of 533MHz. It operates within a temperature range of 0-70°C and is supplied at 1.8V. The module is packaged in a tray and is compliant with RoHS regulations.
Micron MT18HVS25672CHY-53EE1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.