The MT18HVS25672RHY-53EE1 is a 72-bit memory module from Micron, packaged in a module case, available in a tray. It operates within a temperature range of 0 to 70°C and is powered by a 1.8V supply voltage. The module has a maximum operating frequency of 533MHz and a data bus width of 72 bits. It is not radiation hardened.
Micron MT18HVS25672RHY-53EE1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 533MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.