This 8GB DDR3 SDRAM module operates at a maximum frequency of 1.6GHz and a supply voltage of 1.5V. It features a data bus width of 72 bits and is available in a 18-pin DIM package. The module is designed to operate within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
Micron MT18JSF1G72PDZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT18JSF1G72PDZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.