
2Gbyte DDR3 SDRAM Registered DIMM module, operating at 1333 MHz with a 72-bit data bus width. Features 18 chips, each 1G bit, organized as 256Mx72, with ECC support and single rank. This 240-pin RDIMM, conforming to JEDEC MO-269, operates at 1.5V with a CAS latency of 9. The non-lead-frame SMT package measures 133.5mm (Max) length, 4mm (Max) width, and 30.5mm (Max) height, with a 1mm pin pitch for socket mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT18JSF25672PZ-1G4F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 30.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 256Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 3960mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 256Mx4 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 9 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT18JSF25672PZ-1G4F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.