
DDR3L SDRAM 8GB 244-pin UDIMM memory module, featuring 1.35/1.5V operating voltage and a 1333 MHz clock rate. This Ultra Low Profile Mini Unbuffered Dual In Line Memory Module offers 8GB total density with a 72-bit data bus width and dual ranks. It supports ECC, has a CAS latency of 9, and operates within a 0°C to 70°C temperature range. The module utilizes an 1Gx72 organization with 18 chips, each configured as 1Gx8.
Micron MT18KBS1G72AKZ-1G4E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | ULP Mini-UDIMM |
| Package Description | Ultra Low Profile Mini Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 244 |
| PCB | 244 |
| Package Length (mm) | 82.15(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 17.91(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 244UDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 8G(TwinDie)bit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Maximum Operating Current | 1404mA |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT18KBS1G72AKZ-1G4E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.