
8GB DDR3L SDRAM 244UDIMM module featuring 1600 MHz clock rate and 72-bit data bus width. This Ultra Low Profile Mini Unbuffered Dual In Line Memory Module utilizes 18 chips organized as 1Gx72, with an 8G(TwinDie) bit chip density and 1Gx8 chip configuration. Supporting ECC and dual ranks, it operates with a typical supply voltage of 1.35/1.5V and has a CAS Latency of 11. The non-lead-frame SMT package measures 82.15mm (Max) length, 3.8mm (Max) width, and 17.91mm (Max) height, with a 0.6mm pin pitch for socket mounting.
Micron MT18KBS1G72AKZ-1G6E1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | ULP Mini-UDIMM |
| Package Description | Ultra Low Profile Mini Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 244 |
| PCB | 244 |
| Package Length (mm) | 82.15(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 17.91(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 244UDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 8G(TwinDie)bit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 18 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Maximum Operating Current | 1557mA |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT18KBS1G72AKZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.