The MT18KDF51272PDZ-1G4K1 is a 4GB SDRAM module with a 72-bit data bus and a maximum frequency of 1.333GHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.283V and 1.45V. The module is packaged in a halogen-free RDIMM-240 format and is designed for socket mounting.
Micron MT18KDF51272PDZ-1G4K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT18KDF51272PDZ-1G4K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.