This 4GB SDRAM module has a 72-bit data bus and operates at frequencies up to 1.6GHz. It is designed to function within a temperature range of 0 to 70°C. The module is mounted via socket and has a maximum supply voltage of 1.45V and a minimum supply voltage of 1.283V. The module is organized as 512M x 72 bits and is available in a package quantity of 100.
Micron MT18KDF51272PDZ-1G6K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 4GB |
| Memory Type | SDRAM |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.35V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KDF51272PDZ-1G6K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.