This Micron 32MX72 DDR SDRAM module features a 72-bit data bus width and operates at a maximum frequency of 133MHz. It is designed for use in DIMM form factor and is powered by a 3.3V supply voltage. The module is rated for operation between 0°C and 65°C. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |