The MT18LSDT3272G-13EE1 is a 32MX72 72-bit DDR SDRAM module with a maximum frequency of 133MHz and an operating supply voltage of 3.3V. It is designed to operate within a temperature range of 0°C to 55°C. The module is packaged in a tray and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Micron MT18LSDT3272G-13EE1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.