The MT25QL512ABA8E12-0SIT is an industrial temperature serial FLASH memory IC from Micron. It features a 24-pin TBGA package and operates at a supply voltage of 3V with a maximum rating of 3.6V and minimum rating of 2.7V. The device has a maximum clock frequency of 133 MHz and a memory capacity of 512 million words. It is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Micron MT25QL512ABA8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL512ABA8E12-0SIT to view detailed technical specifications.
No datasheet is available for this part.