This 4Mb FLASH memory features an access time of 80ns and is packaged in a TFSOP surface mount package. It operates within a temperature range of 0°C to 70°C and is available in quantities of 1000 units per reel. The memory is of the NOR, non-volatile type and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Micron MT28F004B3VG-8TTR technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |