
The MT28F004B5VG-8BTR is a 4Mb parallel NOR FLASH memory from Micron with an access time of 80ns. It is available in a TFSOP package and is suitable for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is available in quantities of 1000 and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28F004B5VG-8BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F004B5VG-8BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.