Micron MT28F004B5VG-8TET technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Frequency | 80GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F004B5VG-8TET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
