Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28F004B5VG-8TETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F004B5VG-8TETTR technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F004B5VG-8TETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
