Micron MT28F008B3VG-9BETTR technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F008B3VG-9BETTR to view detailed technical specifications.
No datasheet is available for this part.