
The MT28F008B3VG-9BTR is an 8Mb parallel NOR FLASH memory from Micron, featuring an access time of 90ns. It is available in a TFSOP package, suitable for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. This device is designed for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Micron MT28F008B3VG-9BTR technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F008B3VG-9BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
