
The MT28F128J3RG-12ETTR is a 128Mb parallel flash memory device from Micron. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device has an access time of 120ns and a maximum operating temperature of 85°C. It is available in a TFSOP package and is designed for surface mount applications. The memory is non-volatile and has a memory size of 128Mb. It is an asynchronous device with a supply current of 50mA.
Sign in to ask questions about the Micron MT28F128J3RG-12ETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F128J3RG-12ETTR technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F128J3RG-12ETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
