Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28F128J3RP-12ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F128J3RP-12ET technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TFSOP |
| Density | 128Mb |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F128J3RP-12ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
