
This 128Mb FLASH memory features an access time of 120ns and is packaged in a TFSOP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The memory is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Micron MT28F128J3RP-12ETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F128J3RP-12ETTR technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F128J3RP-12ETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
