
The MT28F128J3RP-12METTR is a 128Mb FLASH memory device from Micron. It features an access time of 120ns and operates within a temperature range of -40°C to 85°C. The memory is packaged in a TFSOP package and is available in quantities of 1000. It is designed for surface mount applications and supports parallel interface communication.
Sign in to ask questions about the Micron MT28F128J3RP-12METTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F128J3RP-12METTR technical specifications.
| Access Time | 120ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F128J3RP-12METTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
