
The MT28F320J3BS-11GMETTR is a 32Mb parallel FLASH memory from Micron, featuring an access time of 110ns. It is available in a surface mount FBGA package, suitable for operating temperatures between -40°C and 85°C. The memory is non-volatile and has a memory size of 32Mb. It is supplied on tape and reel in quantities of 1000 units.
Micron MT28F320J3BS-11GMETTR technical specifications.
| Access Time | 110ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F320J3BS-11GMETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
