
The MT28F320J3RG-11GMETTR is a 32Mb FLASH memory device with an access time of 110ns. It operates within a temperature range of -40°C to 85°C and is packaged in a TFSOP package for surface mount applications. The device is lead-based and available in quantities of 1000 per reel. It supports parallel interface operation and has a frequency of 110GHz.
Micron MT28F320J3RG-11GMETTR technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Frequency | 110GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F320J3RG-11GMETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
