
The MT28F400B3SG-8TETTR is a 4Mb parallel NOR flash memory from Micron, packaged in a SOIC case and designed for surface mount applications. It operates within a temperature range of -40°C to 85°C. The memory has an access time of 80ns and is available in quantities of 500 per reel. The device is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Micron MT28F400B3SG-8TETTR technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B3SG-8TETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
