
The MT28F400B3WG-8BETTR is a 4Mb FLASH memory device with an access time of 80ns. It is packaged in a TFSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units, packaged in tape and reel format.
Sign in to ask questions about the Micron MT28F400B3WG-8BETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F400B3WG-8BETTR technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B3WG-8BETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
