
The MT28F400B5WG-8BTR is a 4Mb parallel NOR FLASH memory with an access time of 80ns. It is available in a TFSOP package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. This product is manufactured by Micron and is available in quantities of 1000 units per reel.
Micron MT28F400B5WG-8BTR technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B5WG-8BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.