
The MT28F400B5WG-8TETTR is a 4Mb parallel NOR FLASH memory from Micron, featuring an access time of 80ns. It is available in a TFSOP package, suitable for surface mount applications. The memory operates within a temperature range of -40°C to 85°C. This product is designed for high-density storage applications and is available in quantities of 1000 units per reel.
Micron MT28F400B5WG-8TETTR technical specifications.
| Access Time | 80ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F400B5WG-8TETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
