
The MT28F640J3BS-115GMET is a 64Mb FLASH memory device with an access time of 115ns. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free FBGA package. The memory is designed for surface mount applications and is available in quantities of 1000 per tray.
Micron MT28F640J3BS-115GMET technical specifications.
| Access Time | 115ns |
| Package/Case | FBGA |
| Frequency | 115GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F640J3BS-115GMET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.