
The MT28F640J3BS-115MET is a 64Mb FLASH memory device with an access time of 115ns. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free FBGA package. This device is RoHS compliant and available in quantities of 1000 units per tray. It features a parallel interface and is manufactured by Micron.
Sign in to ask questions about the Micron MT28F640J3BS-115MET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F640J3BS-115MET technical specifications.
| Access Time | 115ns |
| Package/Case | FBGA |
| Frequency | 115GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F640J3BS-115MET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
