
This 64Mb FLASH memory features an access time of 115ns and is packaged in a surface mount FBGA package. It operates over a temperature range of -40°C to 85°C and is available in quantities of 1000 units per reel. The memory is non-volatile and is designed for use in parallel interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28F640J3FS-115GMETTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F640J3FS-115GMETTR technical specifications.
| Access Time | 115ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F640J3FS-115GMETTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
