
The MT28F640J3FS-115METTR is a 64Mb FLASH memory device with an access time of 115ns. It is packaged in a FBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 1000 units, packaged in tape and reel.
Micron MT28F640J3FS-115METTR technical specifications.
| Access Time | 115ns |
| Package/Case | FBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F640J3FS-115METTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
