
The MT28F800B3SG-9TETTR is an 8Mb NOR FLASH memory device with an access time of 90ns. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of -40°C to 85°C. This device is designed for use in parallel interface applications and is available in quantities of 500 per reel.
Micron MT28F800B3SG-9TETTR technical specifications.
| Access Time | 90ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F800B3SG-9TETTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
