The MT28F800B3WG-9BETTR is an 8Mb parallel NOR FLASH memory from Micron, featuring an access time of 90ns. It is available in a TFSOP package, suitable for surface mount applications. The memory operates within a temperature range of -40°C to 85°C, making it suitable for a variety of applications. This product is available in quantities of 1000, packaged in tape and reel for easy handling and integration.
Checking distributor stock and pricing after the page loads.
Micron MT28F800B3WG-9BETTR technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |