
The MT28F800B3WG-9TTR is an 8Mb parallel NOR FLASH memory from Micron, featuring an access time of 90ns. It is available in a TFSOP package, suitable for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT28F800B3WG-9TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F800B3WG-9TTR technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F800B3WG-9TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.