
The MT28F800B3WP-9BTR is an 8Mb FLASH memory device with an access time of 90ns. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is supplied in tape and reel packaging with a quantity of 1000 units per reel.
Micron MT28F800B3WP-9BTR technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT28F800B3WP-9BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.