
The MT28F800B5SG-8BET is an 8Mb parallel NOR FLASH memory from Micron. It features an access time of 80ns and operates over a temperature range of -40°C to 85°C. The memory is packaged in a surface mount SOIC package and is available in quantities of 500. The device is not RoHS compliant.
Sign in to ask questions about the Micron MT28F800B5SG-8BET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F800B5SG-8BET technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F800B5SG-8BET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.