
The MT28F800B5SG-8BTR is an 8Mb NOR FLASH memory device with an 8-bit parallel interface. It operates over a temperature range of 0 to 70°C and is packaged in a SOIC package. The device is surface mount and available in quantities of 500, packaged in tape and reel.
Sign in to ask questions about the Micron MT28F800B5SG-8BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT28F800B5SG-8BTR technical specifications.
| Access Time | 80ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT28F800B5SG-8BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.