The MT29C1G12MAACAEAKC-6IT is a 1Gb FLASH/NAND RAM memory device from Micron. It operates at a frequency of 166MHz and has a maximum operating temperature of 85°C. The device is designed for surface mount applications and is available in a VFBGA package. It can be powered by a 1.8V supply voltage and has a minimum operating temperature of -40°C.
Micron MT29C1G12MAACAEAKC-6IT technical specifications.
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, RAM, NAND, Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C1G12MAACAEAKC-6IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.