The MT29C1G12MAACAFAMD-6IT is a 1Gb memory device with a memory type of FLASH, RAM, NAND, and Non-Volatile. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with a voltage of 1.8V and has a frequency of 166MHz. It is packaged in a VFBGA package and is designed for surface mount applications.
Micron MT29C1G12MAACAFAMD-6IT technical specifications.
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, RAM, NAND, Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C1G12MAACAFAMD-6IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.