Micron MT29C2G24MAAAAHAMD-5IT technical specifications.
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | FLASH, RAM, NAND, Non-Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C2G24MAAAAHAMD-5IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.