Sign in to ask questions about the Micron MT29C2G24MAABAHAMD-5IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29C2G24MAABAHAMD-5IT technical specifications.
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C2G24MAABAHAMD-5IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.