FILTER UNIT, 80MM - More Details
Micron MT29C2G48MAKLCJI-6 technical specifications.
| Package/Case | 168VFBGA |
| Packaging | Tape & Reel |
| Organization | 128Mx16 Flash + 64Mx32 LPSDRAM |
| Operating Supply Voltage | 1.8 V |
| Operating Temperature | -40 to 85 °C |
| Family | MT29C2G48MAKLC |
| RoHS | Not Compliant |
No datasheet is available for this part.