This 1Gb flash memory is packaged in a VFBGA package and is designed to operate at a maximum temperature of 85°C and a minimum temperature of -40°C. It has a frequency of 166MHz and is supplied at 1.8V. The memory is available in a tape and reel packaging with 1000 units per package and is suitable for surface mount applications.
Sign in to ask questions about the Micron MT29C2G48MAKLCJI-6ITTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29C2G48MAKLCJI-6ITTR technical specifications.
| Package/Case | VFBGA |
| Frequency | 166MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, RAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C2G48MAKLCJI-6ITTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.