FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | 168VFBGA |
| Organization | 256Mx16 Flash + 64Mx32 LP SDRAM |
| Operating Supply Voltage | 1.8 V |
| Operating Temperature | -40 to 85 °C |
| Family | MT29C4G48MAPLC |
| RoHS | Not Compliant |