The MT29C4G48MAYAMAKC-5IT is a 2Gb parallel flash memory device from Micron, operating at a frequency of 200MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device is capable of operating within a temperature range of -40°C to 85°C. It is available in bulk packaging with a quantity of 1000 units.
Sign in to ask questions about the Micron MT29C4G48MAYAMAKC-5IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT29C4G48MAYAMAKC-5IT technical specifications.
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | FLASH, RAM, NAND, Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C4G48MAYAMAKC-5IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.