The Micron MT29C4G48MAZAMAMK-5IT is a 2Gb flash memory device packaged in a VFBGA package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 1.7V and 1.9V. The device has a maximum frequency of 200MHz and is designed for parallel interface operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT29C4G48MAZAMAMK-5IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2Gb |
| Memory Type | FLASH, RAM, NAND, Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29C4G48MAZAMAMK-5IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.