Micron MT29F16G08DAAWP:ATR technical specifications.
| Address Bus Width | 31b |
| Package/Case | TFSOP |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, SLC NAND |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F16G08DAAWP:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
